-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1244
|
Newark | 1.25 W/B Sgl S/T Rec Assy 11Cktembstppkg |Molex 502382-1170 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 | Buy Now |
DISTI #
90AJ3798
|
Newark | 1.25 W/B Sgl S/T Rec Assy 11Cktembstppkg |Molex 502382-1170 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 | Buy Now |
DISTI #
538-502382-1170
|
Mouser Electronics | Headers & Wire Housings 1.25 SGL REC ASSY 11C RoHS: Compliant | 5424 |
|
$0.4530 / $1.0000 | Buy Now |
DISTI #
MOL502382-1170
|
Heilind Electronics | 1.25 W/B SGL S/T REC ASSY 11C TEMBSTPPKG | Americas - 0 in Stock |
|
$0.4837 / $0.5155 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 11 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R RoHS: Compliant | 0 |
|
$0.5600 / $0.6200 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
10191284
|
TestEquity LLC | Molex 502382-1170 1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 11 Circuits | 0 |
|
$0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502382-1170
Molex
Buy Now
Datasheet
|
Compare Parts:
502382-1170
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TAPE AND REEL | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.215 inch | |
Body Depth | 0.173 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |