Part Details for 502382-1234 by Molex
Overview of 502382-1234 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 502382-1234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7796
|
Newark | 1.25W/Bsglstrecassy12Cktetpw/Polyimide Filmblu/Molex |Molex 502382-1234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.5400 | Buy Now |
|
Onlinecomponents.com | 1.25W/BS GL ST Rec Assy 12 CKT ETP W/Kapton Blu |
15400 Partner Stock |
|
$0.3140 / $0.5183 | Buy Now |
DISTI #
Molex 502382-1234
|
PEI Genesis | Board Connector, Contact | 15400 |
|
Buy Now | |
|
Master Electronics | 1.25W/BS GL ST Rec Assy 12 CKT ETP W/Kapton Blu |
15400 Partner Stock |
|
$0.3140 / $0.5183 | Buy Now |
DISTI #
10191289
|
TestEquity LLC | Molex 502382-1234 1.25W/Bsglstrecassy12 Circuit,etpw/Kaptonblu | 15400 |
|
$0.3600 | Buy Now |
Part Details for 502382-1234
502382-1234 CAD Models
502382-1234 Part Data Attributes
|
502382-1234
Molex
Buy Now
Datasheet
|
Compare Parts:
502382-1234
Molex
Board Connector, 12 Contact(s), 1 Row(s), Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Blue Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.215 inch | |
Body Depth | 0.173 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |