502382-1370
Molex
Description: Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT

Overview of 502382-1370 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DC1370A-D Analog Devices LTC2258-14: 14-bit 65Msps ADC,
DC1370A-N Analog Devices LTC2262-12: 12-bit, 150Msps AD
LT1370HVIR#TRPBF Analog Devices 500kHz Hi Eff 6A Sw Reg

Price & Stock for 502382-1370 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC0120
Newark Headers&wire Housings 1.25 Sgl Rec Assy 13C Rohs Compliant: Yes |Molex 502382-1370 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk 12600
  • 250 $0.8060
$0.8060 Buy Now
DISTI # 56R1247
Newark 1.25 W/B Sgl S/T Rec Assy 13Cktembstppkg Rohs Compliant: Yes |Molex 502382-1370 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6410
$0.6410 Buy Now
DISTI # 538-502382-1370
Mouser Electronics Headers & Wire Housings 1.25 SGL REC ASSY 13C RoHS: Compliant 786
  • 1 $1.1700
  • 10 $0.9600
  • 100 $0.8000
  • 500 $0.7200
  • 1,400 $0.6400
  • 2,800 $0.5800
  • 4,200 $0.5430
  • 9,800 $0.5250
$0.5250 / $1.1700 Buy Now
DISTI # MOL502382-1370
Heilind Electronics 1.25 W/B SGL S/T REC ASSY 13C TEMBSTPPKG Americas - 0 in Stock
  • 5,600 $0.5973
  • 16,800 $0.5606
$0.5606 / $0.5973 Buy Now
Onlinecomponents.com Conn Wire to Board RCP 13 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R RoHS: Compliant 12600 Partner Stock
  • 1,400 $0.6446
  • 2,800 $0.5921
  • 5,600 $0.5783
  • 8,400 $0.5569
  • 11,200 $0.5304
  • 15,400 $0.5224
  • 25,200 $0.4978
$0.4978 / $0.6446 Buy Now
Bristol Electronics   474
RFQ
Quest Components   379
  • 1 $2.0385
  • 50 $1.0193
  • 197 $0.8154
$0.8154 / $2.0385 Buy Now
DISTI # 5023821370-MOL
TME 502382-1370 Min Qty: 1400 12600
  • 1,400 $0.6785
  • 2,800 $0.6628
  • 5,600 $0.6472
  • 11,200 $0.6028
$0.6028 / $0.6785 Buy Now
Chip 1 Exchange INSTOCK 16380
RFQ
DISTI # C1S516501374745
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 12600
  • 1,400 $0.6470
  • 2,800 $0.6280
  • 5,600 $0.6100
  • 11,200 $0.5490
$0.5490 / $0.6470 Buy Now
Master Electronics Conn Wire to Board RCP 13 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R RoHS: Compliant 12600 Partner Stock
  • 1,400 $0.6446
  • 2,800 $0.5921
  • 5,600 $0.5783
  • 8,400 $0.5569
  • 11,200 $0.5304
  • 15,400 $0.5224
  • 25,200 $0.4978
$0.4978 / $0.6446 Buy Now
DISTI # 10191291
TestEquity LLC Molex 502382-1370 1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 13 Circuits 12600
  • 1 $0.6000
$0.6000 Buy Now

CAD Models for 502382-1370 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 502382-1370 by Molex

502382-1370
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT, TAPE AND REEL
Board Mounting Option
FITTING NAIL
Body Breadth
0.215 inch
Body Depth
0.173 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.049 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
39u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. 502382-1370
    Molex
    Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
    VS

Related Parts for 502382-1370

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 502382-1370 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 502382-1370 by Molex

Select Manufacturer
Which Manufacturer of 502382-1370 would you like to use for your alert(s)?
  • Please alert me when 502382-1370 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 502382-1370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 502382-1370 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 502382-1370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 502382-1370.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 502382-1370 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: