-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0147
|
Newark | Headers&wire Housings 1.25 Sglrec Assy 13Ct R/A |Molex 502386-1370 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 7200 |
|
$0.9810 | Buy Now |
DISTI #
56R1266
|
Newark | 1.25 W/B Sgl R/A Rec Assy 13Cktembstppkg |Molex 502386-1370 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7790 | Buy Now |
DISTI #
538-502386-1370
|
Mouser Electronics | Headers & Wire Housings 1.25 SGLREC ASSY 13CT R/A RoHS: Compliant | 3598 |
|
$0.6200 / $1.2300 | Buy Now |
DISTI #
MOL502386-1370
|
Heilind Electronics | 1.25 W/B SGL R/A REC ASSY 13C TEMBSTPPKG | Americas - 0 in Stock |
|
$0.6194 / $0.7261 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 13 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R RoHS: Compliant |
7200 Partner Stock |
|
$0.5300 / $0.6830 | Buy Now |
|
Master Electronics | Conn Wire to Board RCP 13 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R RoHS: Compliant |
7200 Partner Stock |
|
$0.5300 / $0.6830 | Buy Now |
DISTI #
10191313
|
TestEquity LLC | Molex 502386-1370 1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Tin (Sn) Plating, 13 Circuits | 7200 |
|
$0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502386-1370
Molex
Buy Now
Datasheet
|
Compare Parts:
502386-1370
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 502386-1370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502386-1370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51763-301300CALF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 502386-1370 vs 51763-301300CALF |
CMS13S-G5S31 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 502386-1370 vs CMS13S-G5S31 |
95296-513LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 502386-1370 vs 95296-513LF |
26-30-1131 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 502386-1370 vs 26-30-1131 |
76318-213 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 502386-1370 vs 76318-213 |
ESQT-113-02-L-S-435 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 502386-1370 vs ESQT-113-02-L-S-435 |
51743-31300000CCLF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 502386-1370 vs 51743-31300000CCLF |
A-7674-B13L102A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 502386-1370 vs A-7674-B13L102A |
MIL-C-55302/62-E13M | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 502386-1370 vs MIL-C-55302/62-E13M |
13P-SCN | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal | JST Manufacturing | 502386-1370 vs 13P-SCN |