-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 2POS 1.25MM R/A SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4946CT-ND
|
DigiKey | CONN RCPT 2POS 0.049 TIN SMD R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2757 In Stock |
|
$0.2916 / $0.7200 | Buy Now |
DISTI #
5023860270
|
Avnet Americas | Conn Wire to Board RCP 2 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023860270) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3953 | Buy Now |
DISTI #
V72:2272_06576969
|
Arrow Electronics | Conn Wire to Board RCP 2 POS 1.25mm Solder RA SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2414 Container: Cut Strips | Americas - 9596 |
|
$0.2874 / $0.6967 | Buy Now |
DISTI #
80330340
|
Verical | Conn Wire to Board RCP 2 POS 1.25mm Solder RA SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2414 | Americas - 9596 |
|
$0.4132 / $0.5673 | Buy Now |
DISTI #
502386-0270
|
TTI | Headers & Wire Housings 2P CLIKMATE RECPT RIGHT ANGLE TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 4800 In Stock |
|
$0.2940 / $0.3160 | Buy Now |
DISTI #
MX-502386-0270
|
TME | Socket, wire-board, male, CLIK-Mate, 1.25mm, PIN: 2, SMT, 1A, 50V Min Qty: 1200 | 0 |
|
$0.2840 | RFQ |
DISTI #
5023860270
|
Avnet Abacus | Conn Wire to Board RCP 2 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023860270) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5023860270
|
Avnet Abacus | Conn Wire to Board RCP 2 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023860270) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5023860270
|
Avnet Asia | Conn Wire to Board RCP 2 POS 1.25mm Solder RA SMD Embossed T/R (Alt: 5023860270) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023860270
Molex
Buy Now
Datasheet
|
Compare Parts:
5023860270
Molex
CONN RCPT 2POS 1.25MM R/A SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.215 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.229 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5023860270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5023860270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
968864-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.236 inch Pitch, Locking, Natural Insulator, Receptacle | TE Connectivity | 5023860270 vs 968864-1 |
644267-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Yellow Insulator, Receptacle | TE Connectivity | 5023860270 vs 644267-2 |
969484-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 5023860270 vs 969484-1 |
1746975-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 5023860270 vs 1746975-1 |
3-2232568-4 | Board Connector, 2 Contact(s), 1 Row(s), Female, Yellow Insulator, Plug | TE Connectivity | 5023860270 vs 3-2232568-4 |
8614-10-02-1-H1-6 | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug | Amphenol FCi | 5023860270 vs 8614-10-02-1-H1-6 |
2-1971793-5 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Plug | TE Connectivity | 5023860270 vs 2-1971793-5 |
1-1971030-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Red Insulator, Plug | TE Connectivity | 5023860270 vs 1-1971030-2 |
142680-9 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle | TE Connectivity | 5023860270 vs 142680-9 |
142680-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, Brown Insulator, Receptacle | TE Connectivity | 5023860270 vs 142680-1 |