-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 W/B SGL R/A REC ASSY 2CKT G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24256CT-ND
|
DigiKey | CONN RCPT 2P 0.049 GOLD SMD R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1966 In Stock |
|
$0.4376 / $0.9800 | Buy Now |
DISTI #
5023860271
|
Avnet Americas | Conn 1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right Angle, - Tape and Reel (Alt: 5023860271) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023860271
Molex
Buy Now
Datasheet
|
Compare Parts:
5023860271
Molex
1.25 W/B SGL R/A REC ASSY 2CKT G
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |