Part Details for 5023860272 by Molex
Overview of 5023860272 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5023860272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5023860272CT-ND
|
DigiKey | CONN RCPT 2POS 0.049 TIN SMD R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7199 In Stock |
|
$0.4899 / $1.0900 | Buy Now |
DISTI #
5023860272
|
Avnet Americas | CONN 1.25 W/B R/A RCPT 2CKT - Tape and Reel (Alt: 5023860272) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4496 | Buy Now |
|
Bristol Electronics | 1183 |
|
RFQ | ||
DISTI #
502386-0272
|
TTI | Headers & Wire Housings 1.25W/BSglRARecAssy2 CktEmbsTpPkgW/Kapton RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 9600 Container: Reel |
Americas - 19200 In Stock |
|
$0.4840 | Buy Now |