Part Details for 5023860472 by Molex
Overview of 5023860472 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5023860472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5023860472TR-ND
|
DigiKey | Board Connector, 4 Contact(s), 1 Min Qty: 1200 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.7200 / $0.7300 | Buy Now |
DISTI #
5023860472-ND
|
DigiKey | CONN RCPT 4POS 0.049 TIN SMD R/A Min Qty: 7200 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7002 | Buy Now |
DISTI #
5023860472
|
Avnet Americas | Conn Wire to Board RCP 4 POS 1.25 Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023860472) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8815 | Buy Now |
DISTI #
65683482
|
Verical | Conn Wire to Board RCP 4 POS 1.25mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 2400 |
|
$0.6800 / $0.6900 | Buy Now |
DISTI #
5023860472
|
Avnet Americas | Conn Wire to Board RCP 4 POS 1.25 Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023860472) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8815 | Buy Now |
DISTI #
5023860472
|
Avnet Abacus | Conn Wire to Board RCP 4 POS 1.25 Solder RA SMD Embossed T/R (Alt: 5023860472) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5023860472
|
Avnet Abacus | Conn Wire to Board RCP 4 POS 1.25 Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023860472) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5023860472
5023860472 CAD Models
5023860472 Part Data Attributes:
|
5023860472
Molex
Buy Now
|
Compare Parts:
5023860472
Molex
|
Samacsys Manufacturer | Molex |