-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3917CT-ND
|
DigiKey | CONN RCPT 6POS 0.049 TIN SMD R/A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19462 In Stock |
|
$0.3458 / $0.5700 | Buy Now |
DISTI #
5023860670
|
Avnet Americas | Conn Wire to Board RCP 6 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023860670) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Reel | 2400 |
|
$0.4370 / $0.5824 | Buy Now |
DISTI #
V72:2272_06576977
|
Arrow Electronics | Conn Wire to Board RCP 6 POS 1.25mm Solder RA SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2411 Container: Cut Strips | Americas - 7200 |
|
$0.3580 / $0.5651 | Buy Now |
DISTI #
65684150
|
Verical | Conn Wire to Board RCP 6 POS 1.25mm Solder RA SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 54000 |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
16499760
|
Verical | Conn Wire to Board RCP 6 POS 1.25mm Solder RA SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 43200 |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
79003343
|
Verical | Conn Wire to Board RCP 6 POS 1.25mm Solder RA SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2411 | Americas - 7200 |
|
$0.4637 / $0.4684 | Buy Now |
DISTI #
5023860670
|
Avnet Abacus | Conn Wire to Board RCP 6 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023860670) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5023860670
|
Avnet Abacus | Conn Wire to Board RCP 6 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023860670) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5023860670
|
Avnet Asia | Conn Wire to Board RCP 6 POS 1.25mm Solder RA SMD Embossed T/R (Alt: 5023860670) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | 1.25 W/B SGL R/A REC ASSY 6CKT | 16000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023860670
Molex
Buy Now
Datasheet
|
Compare Parts:
5023860670
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.215 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.427 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5023860670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5023860670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744416-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 5023860670 vs 1744416-6 |
7-1703060-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 5023860670 vs 7-1703060-6 |