Part Details for 5024063 by ANSMANN AG
Overview of 5024063 by ANSMANN AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5024063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4310
|
Newark | Energy Saving Mains Socket, 10A, 230V, Input Voltage:230Vac, Power Rating:2.5Kw, Current Rating:10A, For Use With:Heater, Irons, Pumps, Washing Machines & Dryer, Preset Operating Time:15Min, 30Min, 1H, 2H, 4H, 8H, Product Range:-, Rohs Compliant: Yes |Ansmann 5024063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$22.2600 / $29.3000 | Buy Now |