-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0162
|
Newark | Connectors 0.4 B/B Rec Assy W /Tape 60P Embstppkg |Molex 502426-6030 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$1.4900 | Buy Now |
DISTI #
78R2241
|
Newark | 0.4 B/B Rec Assy W/Tape 60Ckt Embstppkg |Molex 502426-6030 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
538-502426-6030
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W /Tape 60P EmbsTpPkg RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
DISTI #
MOL502426-6030
|
Heilind Electronics | 0.4 B/B REC ASSY W/TAPE 60CKT EMBSTPPKG | Americas - 0 in Stock |
|
$1.2960 | Buy Now |
|
Onlinecomponents.com | 0.40mm Pitch SlimStack™ Board-to-Board Receptacle, SMT, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 60 Circuits RoHS: Compliant |
12000 Partner Stock |
|
$1.2300 / $1.3300 | Buy Now |
|
Chip1Cloud | SLIMSTACK BOARD-TO-BOARD RECEPTA | 2720 |
|
RFQ | |
DISTI #
4252008
|
Farnell | MEZZANINE CONN, RCPT, 60POS, 2ROW, 0.4MM RoHS: Compliant Min Qty: 3000 Lead time: 1 Weeks, 2 Days Container: Each | 6000 |
|
$1.6345 | Buy Now |
|
Master Electronics | 0.40mm Pitch SlimStack™ Board-to-Board Receptacle, SMT, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 60 Circuits RoHS: Compliant |
12000 Partner Stock |
|
$1.2300 / $1.3300 | Buy Now |
DISTI #
10191344
|
TestEquity LLC | Molex 502426-6030 SlimStack Board-to-Board Receptacle, 0.40mm Pitch, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 60 Circuits | 12000 |
|
$1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502426-6030
Molex
Buy Now
Datasheet
|
Compare Parts:
502426-6030
Molex
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SLIMSTACK | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.102 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.594 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.413 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for 502426-6030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502426-6030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502426-6080 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 502426-6030 vs 502426-6080 |
502426-6089 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 502426-6030 vs 502426-6089 |