-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5401
|
Newark | 0.4 B/B Rec Assy 80Ckt Embstp Pkg |Molex 502426-8012 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
538-50242-68012
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimStack .4mm Rcpt SMT DR Vrt 80Ckt RoHS: Compliant | 0 |
|
$0.9220 | Order Now |
DISTI #
MOL502426-8012
|
Heilind Electronics | 0.4 B/B REC ASSY 80CKT EMBSTP PKG | Americas - 0 in Stock |
|
$0.9871 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
56000 Partner Stock |
|
$0.9600 / $0.9900 | Buy Now |
DISTI #
4252009
|
Farnell | MEZZANINE CONN, RCPT, 80POS, 2ROW, 0.4MM RoHS: Compliant Min Qty: 7000 Lead time: 1 Weeks, 2 Days Container: Each | 28000 |
|
$1.7040 | Buy Now |
|
Master Electronics | RoHS: Compliant |
56000 Partner Stock |
|
$0.9600 / $0.9900 | Buy Now |
DISTI #
10191347
|
TestEquity LLC | Molex 502426-8012 SlimStack Board-to-Board Receptacle, 0.40mm Pitch, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, 80 Circuits | 56000 |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy