5024262230
Molex
Description: CONN 0.4MM RCPT 22CKT SMD

Overview of 5024262230 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5024262230 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 5024262230-ND
DigiKey CONN RCPT 22POS SMD GOLD Min Qty: 24000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 24,000 $0.5998
$0.5998 Buy Now
DISTI # 5024262230
Avnet Americas Conn Board to Board PL 22 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5024262230) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 19 Weeks, 0 Days Container: Reel 0
  • 24,000 $0.5504
$0.5504 Buy Now
DISTI # 5024262230
Avnet Abacus Conn Board to Board PL 22 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5024262230) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 5024262230 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5024262230 by Molex

5024262230
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
19 Weeks
Samacsys Manufacturer
Molex
Additional Feature
EMBOSSED TAPE PACKAGING
Board Mounting Option
FITTING NAIL
Body Breadth
0.102 inch
Body Depth
0.039 inch
Body Length
0.295 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
80 mΩ
Contact Style
CENTRONIC
Dielectric Withstanding Voltage
250VAC V
Durability
30 Cycles
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.016 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.413 mm
Plating Thickness
39u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.4064 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
22
Want to compare parts?
  1. 5024262230
    Molex
    CONN 0.4MM RCPT 22CKT SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5024262230 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5024262230 by Molex

Select Manufacturer
Which Manufacturer of 5024262230 would you like to use for your alert(s)?
  • Please alert me when 5024262230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5024262230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5024262230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5024262230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5024262230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5024262230 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: