Part Details for 5024266010 by Molex
Overview of 5024266010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5024266010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5024266010-ND
|
DigiKey | 0.4 B/B REC ASSY 60CKT EMBSTP PK Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12294 In Stock |
|
$1.1300 / $1.3300 | Buy Now |
|
Bristol Electronics | 6051 |
|
RFQ | ||
DISTI #
5024266010
|
Avnet Abacus | Conn Board to Board RCP 60 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5024266010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5024266010
|
Avnet Abacus | Conn Board to Board RCP 60 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5024266010) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | Abacus - 0 |
|
Buy Now |