-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5024266012TR-ND
|
DigiKey | SlimStack Board-to-Board Recepta Min Qty: 7000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.9200 | Buy Now |
DISTI #
5024266012-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 42000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5024266012
Molex
Buy Now
Datasheet
|
Compare Parts:
5024266012
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |