-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5411
|
Newark | 0.4 B/B Plug Assy 40Ckt Embstp Pkg |Molex 502430-4012 Min Qty: 42000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8130 | Buy Now |
DISTI #
5024304012
|
Avnet Americas | Conn Stacking PL 1mm Stack Height 40 POS 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5024304012) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.9037 | Buy Now |
DISTI #
538-50243-04012
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimStack .4mm Plg SMT DR Vrt Stk 40Ckt RoHS: Compliant | 0 |
|
$0.6340 | Order Now |
DISTI #
MOL502430-4012
|
Heilind Electronics | 0.4 B/B PLUG ASSY 40CKT EMBST PKG | Americas - 0 in Stock |
|
$0.7466 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $0.9800 | Buy Now |
DISTI #
5024304012
|
Avnet Americas | Conn Stacking PL 1mm Stack Height 40 POS 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5024304012) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.9037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502430-4012
Molex
Buy Now
|
Compare Parts:
502430-4012
Molex
|
Samacsys Manufacturer | Molex |