-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5415
|
Newark | 0.4 B/B Plug Assy 64Ckt Embstp Pkg |Molex 502430-6412 Min Qty: 42000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
5024306412
|
Avnet Americas | Conn Stacking PL 1mm Stack Height 64 POS 0.4mm Solder Tab ST SMD Emboss T/R - Bulk (Alt: 5024306412) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1663 | Buy Now |
DISTI #
538-50243-06412
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimStack .4mm Plg SMT DR Vrt Stk 64Ckt RoHS: Compliant | 0 |
|
$0.8190 | Order Now |
DISTI #
MOL502430-6412
|
Heilind Electronics | 0.4 B/B PLUG ASSY 64CKT EMBST PKG | Americas - 0 in Stock |
|
$0.8760 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.2600 | Buy Now |
DISTI #
5024306412
|
Avnet Americas | Conn Stacking PL 1mm Stack Height 64 POS 0.4mm Solder Tab ST SMD Emboss T/R - Bulk (Alt: 5024306412) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1663 | Buy Now |
DISTI #
5024306412
|
Avnet Americas | Conn Stacking PL 1mm Stack Height 64 POS 0.4mm Solder Tab ST SMD Emboss T/R - Bulk (Alt: 5024306412) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy