-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6444
|
Newark | Connector, Plug, 12Pos, 1Row, 2Mm, Product Range:Clik-Mate 502439, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:2Mm, For Use With:502438 Crimp Terminal, Connector Type:Wire To Board, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 502439-1200 (Alternate Part Number: 822350915908 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.0350 | Buy Now |
DISTI #
14N9769
|
Newark | Connector, Plug, 12Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:12Contacts, Gender:Plug, Product Range:Clik-Mate 502439 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Svhc:No Rohs Compliant: Yes |Molex 502439-1200 (Alternate Part Number: 822350915908 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6363 |
|
$0.1640 / $0.3390 | Buy Now |
DISTI #
5024391200
|
Avnet Americas | Conn Housing PL 12 POS 2mm Crimp ST Bag - Bulk (Alt: 5024391200) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
04R6444
|
Avnet Americas | Conn Housing PL 12 POS 2mm Crimp ST Bag - Bulk (Alt: 04R6444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$0.1980 | Buy Now |
DISTI #
538-502439-1200
|
Mouser Electronics | Headers & Wire Housings 12P CLIKMATE PLUG POSITIVE LOCK RoHS: Compliant | 9382 |
|
$0.1130 / $0.3200 | Buy Now |
DISTI #
MOL502439-1200
|
Heilind Electronics | 2.0 W/B SINGLE PLUG HSG 12CKT | Americas - 0 in Stock423000 On Order |
|
$0.1199 / $0.1258 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch CLIK-Mate™ Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits RoHS: Compliant |
29366 Partner Stock |
|
$0.1354 / $0.1593 | Buy Now |
|
Quest Components | 24 |
|
$0.5040 / $0.6300 | Buy Now | |
DISTI #
502439-1200
|
TTI | Headers & Wire Housings 12P CLIKMATE PLUG POSITIVE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 7840 In Stock |
|
$0.1110 / $0.2750 | Buy Now |
|
Master Electronics | 2.00mm Pitch CLIK-Mate™ Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits RoHS: Compliant |
29366 Partner Stock |
|
$0.1354 / $0.1593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502439-1200
Molex
Buy Now
Datasheet
|
Compare Parts:
502439-1200
Molex
12 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 502439 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |