-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 00.043 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19093CT-ND
|
DigiKey | CONN MICRO SD CARD PUSH-PUSH R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14072 In Stock |
|
$2.3879 / $4.4200 | Buy Now |
DISTI #
5025700893
|
Avnet Americas | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST SMD - Tape and Reel (Alt: 5025700893) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Reel | 13000 |
|
$2.4849 / $2.7365 | Buy Now |
DISTI #
5025700893
|
Avnet Americas | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST SMD - Tape and Reel (Alt: 5025700893) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.7995 | Buy Now |
DISTI #
5025700893
|
Avnet Americas | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST SMD - Tape and Reel (Alt: 5025700893) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Container: Reel | 0 |
|
RFQ | |
DISTI #
64T4828
|
Avnet Americas | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST SMD - Product that comes on tape, but is not reeled (Alt: 64T4828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 183 Partner Stock |
|
$2.9500 / $4.0800 | Buy Now |
DISTI #
96M0537
|
Avnet Americas | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST SMD - Product that comes on tape, but is not reeled (Alt: 96M0537) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 4256 Partner Stock |
|
$2.9000 / $4.0000 | Buy Now |
|
Bristol Electronics | 1364 |
|
RFQ | ||
DISTI #
502570-0893
|
TTI | Memory Card Connectors MICRO SD CARD CONN NORM SMT PUSH-PUSH RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Reel |
Americas - 54600 In Stock |
|
$2.1800 / $2.2600 | Buy Now |
DISTI #
5025700893
|
Avnet Americas | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST SMD - Tape and Reel (Alt: 5025700893) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Reel | 13000 |
|
$2.4849 / $2.7365 | Buy Now |
DISTI #
5025700893
|
Avnet Americas | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST SMD - Tape and Reel (Alt: 5025700893) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5025700893
Molex
Buy Now
Datasheet
|
Compare Parts:
5025700893
Molex
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 00.043 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.071 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 5025700893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5025700893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEM2075-00-140-01-A | PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 5025700893 vs MEM2075-00-140-01-A |