Part Details for 502578-0305 by Molex
Overview of 502578-0305 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 502578-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
11662 Partner Stock |
|
$0.0218 / $0.0256 | Buy Now |
DISTI #
5025780305-MOL
|
TME | 502578-0305 Min Qty: 1352 | 11662 |
|
$0.0278 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15160 |
|
RFQ | |
DISTI #
C1S549806532097
|
Chip1Stop | Unclassified RoHS: Compliant | 11662 |
|
$0.0297 / $0.0299 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11662 Partner Stock |
|
$0.0218 / $0.0256 | Buy Now |
Part Details for 502578-0305
502578-0305 CAD Models
502578-0305 Part Data Attributes
|
502578-0305
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0305
Molex
Board Connector, 3 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.346 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | PINK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 3 |