-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1301
|
Newark | Wtb Housing, Plug, 7Pos, 1Row, 1.5Mm, Product Range:Clik-Mate 502578, Gender:Plug, No. Of Positions:7Positions, Pitch Spacing:1.5Mm, For Use With:502579, 503429 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 502578-0700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12368 |
|
$0.1740 / $0.2060 | Buy Now |
DISTI #
39AH6325
|
Newark | Wtb Housing, Plug, 7Pos, 1Row, 1.5Mm, Pitch Spacing:1.5Mm, No. Of Contacts:7Contacts, Gender:Header, Product Range:Clik-Mate 502578 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Molex 502578-0700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.3740 | Buy Now |
DISTI #
538-502578-0700
|
Mouser Electronics | Headers & Wire Housings CLIKMATE PLUG HSG 7P SR BEIGE RoHS: Compliant | 15840 |
|
$0.1510 / $0.4200 | Buy Now |
DISTI #
MOL502578-0700
|
Heilind Electronics | 1.5 W/B SINGLE PLUG HSG 7CKT EIGE | Americas - 11783 in Stock |
|
$0.1608 / $0.2032 | Buy Now |
|
Onlinecomponents.com | 1.50mm Pitch CLIK-Mate™ Wire-to-Board Housing, Single Row, Positive Lock, 7 Circuits RoHS: Compliant |
89628 Partner Stock |
|
$0.1452 / $0.1878 | Buy Now |
DISTI #
17451854
|
Verical | Conn Housing PL 7 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 386 Package Multiple: 1 | Americas - 45362 |
|
$0.1430 / $0.1620 | Buy Now |
DISTI #
65688031
|
Verical | Conn Housing PL 7 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 386 Package Multiple: 1 | Americas - 43766 |
|
$0.1430 / $0.1620 | Buy Now |
DISTI #
502578-0700
|
TTI | Headers & Wire Housings CLIKMATE PLUG HSG 7P SR BEIGE RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 23973 In Stock |
|
$0.1510 / $0.2190 | Buy Now |
DISTI #
MOL502578-0700
|
Interstate Connecting Components | 1.5 W/B SINGLE PLUG HSG 7CKT EIGE | 2356 |
|
$0.1608 / $0.2032 | Buy Now |
DISTI #
3221831
|
element14 Asia-Pacific | WTB HOUSING, PLUG, 7POS, 1ROW, 1.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1594 / $0.4436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502578-0700
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0700
Molex
Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.583 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Manufacturer Series | 502578 | |
Mating Contact Pitch | 0.059 inch | |
Mounting Option 1 | LOCKING | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Total Number of Contacts | 7 |