-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-4.0-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3448
|
Newark | 1.5 W/B Single Plug Hsg 14Ckt Red Rohs Compliant: Yes |Molex 502578-1402 RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
5025781402
|
Avnet Americas | Connector Housing Plug 14 Position 1.5mm Crimp Straight Cable Mount Bag (Alt: 5025781402) Min Qty: 6400 Package Multiple: 6400 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3135 | Buy Now |
DISTI #
538-502578-1402
|
Mouser Electronics | Headers & Wire Housings 1.5mm CLIK-Mate Plug Housing SR 14Ckt Red RoHS: Compliant | 0 |
|
$0.2280 / $0.2370 | Order Now |
DISTI #
MOL502578-1402
|
Heilind Electronics | 1.5 W/B SINGLE PLUG HSG 14CKT | Americas - 0 in Stock |
|
$0.2349 / $0.2628 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2790 / $0.3110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502578-1402
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-1402
Molex
Board Connector, 14 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.996 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 14 |