-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8518
|
Newark | Wtb Conn, Rcpt, 3Pos, 1Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Surface Mount, Product Range:Clik-Mate 502584 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 502584-0360 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 / $0.5450 | Buy Now |
DISTI #
26AH0806
|
Newark | Wtb Conn, Rcpt, 3Pos, 1Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Surface Mount, Product Range:Clik-Mate 502584 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 502584-0360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6770 / $1.0100 | Buy Now |
DISTI #
78AC0211
|
Newark | 1.5 W/Bsglstassy3Cktbeigeembstppkg |Molex 502584-0360 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6450 | Buy Now |
DISTI #
5025840360
|
Avnet Americas | Conn Wire to Board RCP 3 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5025840360) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 3600 |
|
$0.3853 / $0.5501 | Buy Now |
DISTI #
538-502584-0360
|
Mouser Electronics | Headers & Wire Housings 1.50MM CLIK-MATE REC 03P VT RoHS: Compliant | 5011 |
|
$0.4350 / $0.7200 | Buy Now |
DISTI #
71463123
|
RS | 1.5 W/BSglSTAssy3CktBeigeEmbsTpPkg | Molex Incorporated 502584-0360 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7900 | RFQ |
DISTI #
MOL502584-0360
|
Heilind Electronics | 1.5 W/BSGLSTASSY3CKTBEIGEEMBS PPKG | Americas - 10125 in Stock |
|
$0.4884 / $0.5205 | Buy Now |
|
Onlinecomponents.com | 1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, with Pick-and-Place Tape, 3 Circuits RoHS: Compliant | 0 |
|
$0.4570 / $0.5200 | Buy Now |
DISTI #
502584-0360
|
TTI | Headers & Wire Housings 1.50MM CLIK-MATE REC 03P VT RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 5400 Container: Reel | Americas - 0 |
|
$0.4310 | Buy Now |
DISTI #
5025840360
|
Avnet Americas | Conn Wire to Board RCP 3 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5025840360) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 3600 |
|
$0.3853 / $0.5501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502584-0360
Molex
Buy Now
Datasheet
|
Compare Parts:
502584-0360
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TAPE AND REEL | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.25 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.346 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 502584-0360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502584-0360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2307725-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 502584-0360 vs 2307725-3 |
502584-0368 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, ROHS COMPLIANT | Molex | 502584-0360 vs 502584-0368 |
2314928-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 502584-0360 vs 2314928-3 |
502584-0369 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, ROHS COMPLIANT | Molex | 502584-0360 vs 502584-0369 |
2307727-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 502584-0360 vs 2307727-3 |
502584-0363 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, ROHS COMPLIANT | Molex | 502584-0360 vs 502584-0363 |
2314868-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 502584-0360 vs 2314868-3 |
502584-0365 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, ROHS COMPLIANT | Molex | 502584-0360 vs 502584-0365 |
172142-3 | REC HSG LOW PROFILE EI 3P | TE Connectivity | 502584-0360 vs 172142-3 |
2317222-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 502584-0360 vs 2317222-3 |