502584-1066
Molex
Description: Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, Receptacle, ROHS COMPLIANT

Overview of 502584-1066 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
106651-HMC533LP4 Analog Devices HMC533LP4 Evaluation PCB
ADM1066ACPZ Analog Devices Programmable Supervisor Sequen
ADM1066ASUZ Analog Devices Programmable Supervisor Sequen

Price & Stock for 502584-1066 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 88AH3491
Newark 1.5 W/B Sglstassy10Cktgreenembstppk Rohs Compliant: Yes |Molex 502584-1066 RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.9250
$0.9250 Buy Now
DISTI # 5025841066
Avnet Americas Connector Wire to Board Receptacle 10 Position 1.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5025841066) Min Qty: 2700 Package Multiple: 2700 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,350 $0.9300
  • 2,700 $0.8400
$0.8400 / $0.9300 Buy Now

CAD Models for 502584-1066 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 502584-1066 by Molex

502584-1066
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.25 inch
Body Depth
0.287 inch
Body Length
0.76 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
GREEN
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.059 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
1.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 502584-1066
    Molex
    Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 502584-1066

This table gives cross-reference parts and alternative options found for 502584-1066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502584-1066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-2317206-0 Board Connector, 10 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle TE Connectivity 502584-1066 vs 1-2317206-0
2MM-RD-S10-S-T-TB Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity 502584-1066 vs 2MM-RD-S10-S-T-TB
2MM-R-S10-VT-02-F-TB Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 502584-1066 vs 2MM-R-S10-VT-02-F-TB
5-534237-8 10 MODII VRT SR CE 100/115 TE Connectivity 502584-1066 vs 5-534237-8
5025841067 Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, Molex 502584-1066 vs 5025841067
147726-9 10 MODIV VRT SR OUTRIGGER 10AU TE Connectivity 502584-1066 vs 147726-9
1-2317204-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity 502584-1066 vs 1-2317204-0
146763-3 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP 502584-1066 vs 146763-3
5025841065 Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, Molex 502584-1066 vs 5025841065
502584-1068 Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, ROHS COMPLIANT Molex 502584-1066 vs 502584-1068

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 502584-1066 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 502584-1066 by Molex

Select Manufacturer
Which Manufacturer of 502584-1066 would you like to use for your alert(s)?
  • Please alert me when 502584-1066 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 502584-1066 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 502584-1066 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 502584-1066 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 502584-1066.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 502584-1066 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: