Part Details for 502584-1171 by Molex
Overview of 502584-1171 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502584-1171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2763
|
Newark | 1.5 W/Bsglstrecassy11Cktbkembstppkg Rohs Compliant: Yes |Molex 502584-1171 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 | Buy Now |
DISTI #
5025841171
|
Avnet Americas | Connector Wire to Board Receptacle 11 Position 1.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5025841171) Min Qty: 2700 Package Multiple: 2700 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-502584-1171
|
Mouser Electronics | Headers & Wire Housings 1.5 W/B Sgl ST Rec 11Ckt Bk RoHS: Compliant | 0 |
|
$0.7000 / $0.7540 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $0.8600 | Buy Now |
DISTI #
5025841171
|
Avnet Americas | Connector Wire to Board Receptacle 11 Position 1.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5025841171) Min Qty: 2700 Package Multiple: 2700 Container: Reel | 0 |
|
RFQ | |
DISTI #
3998847
|
Farnell | 1.5 W/BSGLSTRECASSY11CKTBKEMBSTPPKG RoHS: Compliant Min Qty: 2700 Lead time: 23 Weeks, 4 Days Container: Each | 0 |
|
$0.7436 | Buy Now |
Part Details for 502584-1171
502584-1171 CAD Models
502584-1171 Part Data Attributes:
|
502584-1171
Molex
Buy Now
Datasheet
|
Compare Parts:
502584-1171
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 502584-1171
This table gives cross-reference parts and alternative options found for 502584-1171. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502584-1171, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-111-L-SV-LC | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 502584-1171 vs SSM-111-L-SV-LC |
WT11SAC | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle, | AirBorn Inc | 502584-1171 vs WT11SAC |
SSM-111-L-SV-LC-K-TR | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 502584-1171 vs SSM-111-L-SV-LC-K-TR |
ESQT-111-03-L-S-310 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 502584-1171 vs ESQT-111-03-L-S-310 |
SSM-111-FM-SH | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 502584-1171 vs SSM-111-FM-SH |
5025841176 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 502584-1171 vs 5025841176 |
102742-1 | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 502584-1171 vs 102742-1 |
SSM-111-F-SV-TR | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 502584-1171 vs SSM-111-F-SV-TR |
502584-1178 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 502584-1171 vs 502584-1178 |
11HR-8M-P-N | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 502584-1171 vs 11HR-8M-P-N |