-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5097
|
Newark | Conn, R/A Rcpt, 7Pos, 1Row, 1.5Mm Rohs Compliant: Yes |Molex 502585-0770 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.5610 / $0.7220 | Buy Now |
DISTI #
38AJ5096
|
Newark | Conn, R/A Rcpt, 7Pos, 1Row, 1.5Mm Rohs Compliant: Yes |Molex 502585-0770 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 119 |
|
$0.8930 / $1.3900 | Buy Now |
DISTI #
44AJ7851
|
Newark | 1.5 W/B Sgl Ra Rec Assy7Cktembstppkg Rohs Compliant: Yes |Molex 502585-0770 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8230 | Buy Now |
DISTI #
5025850770
|
Avnet Americas | Conn Wire to Board RCP 7 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5025850770) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6495 / $0.7860 | Buy Now |
DISTI #
538-502585-0770
|
Mouser Electronics | Headers & Wire Housings 1.5 W/B Sgl RA Rec Assy7CktEmbsTpPkg RoHS: Compliant | 3263 |
|
$0.5280 / $1.3100 | Buy Now |
DISTI #
71463177
|
RS | 1.5 W/B Sgl RA Rec Assy7CktEmbsTpPkg | Molex Incorporated 502585-0770 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $1.3000 | RFQ |
DISTI #
MOL502585-0770
|
Heilind Electronics | 1.5 W/B SGL RA REC ASSY7CKTEM STPPKG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Right Angle, 7 Circuits RoHS: Compliant |
69000 Partner Stock |
|
$0.4906 / $0.6324 | Buy Now |
DISTI #
5025850770
|
Avnet Americas | Conn Wire to Board RCP 7 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5025850770) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6495 / $0.7860 | Buy Now |
DISTI #
Molex 502585-0770
|
PEI Genesis | Board Connector, Contact | 70000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502585-0770
Molex
Buy Now
Datasheet
|
Compare Parts:
502585-0770
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |