-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SGL R/A RCPT 15CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20817CT-ND
|
DigiKey | CONN RCPT 15P 0.059 TIN SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8138 In Stock |
|
$0.6949 / $1.6500 | Buy Now |
DISTI #
5025851570
|
Avnet Americas | Conn Wire to Board RCP 15 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5025851570) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8696 / $1.1587 | Buy Now |
DISTI #
5025851570
|
Avnet Americas | Conn Wire to Board RCP 15 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5025851570) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8696 / $1.1587 | Buy Now |
DISTI #
MX-502585-1570
|
TME | Socket, wire-board, male, CLIK-Mate, 1.5mm, PIN: 15, SMT, 2A, tinned Min Qty: 3000 | 0 |
|
$0.8200 | RFQ |
DISTI #
5025851570
|
Avnet Americas | Conn Wire to Board RCP 15 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5025851570) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8696 / $1.1587 | Buy Now |
DISTI #
5025851570
|
Avnet Abacus | Conn Wire to Board RCP 15 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5025851570) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5025851570
|
Avnet Abacus | Conn Wire to Board RCP 15 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5025851570) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5025851570
|
Avnet Asia | Conn Wire to Board RCP 15 POS 1.5mm Solder RA SMD Embossed T/R (Alt: 5025851570) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5025851570
Molex
Buy Now
Datasheet
|
Compare Parts:
5025851570
Molex
CONN SGL R/A RCPT 15CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.285 inch | |
Body Length | 1.055 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5025851570. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5025851570, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-1509 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 5025851570 vs 502578-1509 |
831-87-015-10-273101 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 5025851570 vs 831-87-015-10-273101 |
425-1-015-X-KS0 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 5025851570 vs 425-1-015-X-KS0 |
G8271511110 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 5025851570 vs G8271511110 |
48300-1513 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Molex | 5025851570 vs 48300-1513 |
1502RH-15W-L | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking | Ratioplast Electronics | 5025851570 vs 1502RH-15W-L |
502578-1501 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug | Molex | 5025851570 vs 502578-1501 |
0155D-98-S2-02 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | 5025851570 vs 0155D-98-S2-02 |
851-87-015-10-001101 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 5025851570 vs 851-87-015-10-001101 |
0009931500 | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT | Molex | 5025851570 vs 0009931500 |