Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Datasheet
XFL6012-391
Coilcraft Inc
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
7M2-391
Coilcraft Inc
Variable Inductor, 0.367uH Min, 0.413uH Max, Ferrite-Core, Shielded, 3030, DIP-5
XFL6012-391MEC
Coilcraft Inc
General Purpose Inductor, 0.39uH, 20%, 2625
Contact Finish Termination
Want to compare parts?
Molex
FFC/FPC CONNECTOR
VS
Select a part to compare
Choose Part to Compare
Search a specific part