-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant | 0 |
|
$1.1000 / $1.8500 | Buy Now |
|
Bristol Electronics | 2991 |
|
RFQ | ||
|
Quest Components | 2392 |
|
$0.7476 / $2.4920 | Buy Now | |
DISTI #
Molex 502598-2591
|
PEI Genesis | FFC/FPC Connector | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502598-2591
Molex
Buy Now
Datasheet
|
Compare Parts:
502598-2591
Molex
FFC/FPC CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 | |
Manufacturer Series | 502598 |