-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FPC 39POS 0.30MM R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9776CT-ND
|
DigiKey | CONN FPC 39POS 0.3MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30072 In Stock |
|
$1.3588 / $2.6100 | Buy Now |
DISTI #
5025983993
|
Avnet Americas | Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5025983993) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.8421 | Buy Now |
DISTI #
E02:0323_07007366
|
Arrow Electronics | Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 22 Weeks | Europe - 15000 |
|
$1.0488 / $1.1027 | Buy Now |
DISTI #
V72:2272_06577143
|
Arrow Electronics | Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2215 Container: Cut Strips | Americas - 12354 |
|
$1.3390 / $1.8770 | Buy Now |
DISTI #
P40:2555_24023833
|
Arrow Electronics | Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Europe - 2739 |
|
$1.2081 / $2.0359 | Buy Now |
DISTI #
33741606
|
Verical | Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 33000 |
|
$1.3400 | Buy Now |
DISTI #
61880815
|
Verical | Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$1.0446 / $1.0982 | Buy Now |
DISTI #
62361148
|
Verical | Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2215 | Americas - 12354 |
|
$1.8770 | Buy Now |
DISTI #
65682056
|
Verical | Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.3400 | Buy Now |
DISTI #
502598-3993
|
TTI | FFC & FPC Connectors 0.3 FPC Bck Flip Hsg Assy39CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5025983993
Molex
Buy Now
Datasheet
|
Compare Parts:
5025983993
Molex
CONN FPC 39POS 0.30MM R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.045 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.543 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 3.93u inch | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 |
This table gives cross-reference parts and alternative options found for 5025983993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5025983993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
99A0S-Y03-11-03-MR | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | 5025983993 vs 99A0S-Y03-11-03-MR |
BSS-050-01-L-D-TR | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Plug, | Samtec Inc | 5025983993 vs BSS-050-01-L-D-TR |
FCN-298B100-L/0 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug | FUJITSU Limited | 5025983993 vs FCN-298B100-L/0 |
99A0S-Y03-12-03-MT | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | 5025983993 vs 99A0S-Y03-12-03-MT |
SR85S0-26B3-M46 | Board Connector, 85 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | 5025983993 vs SR85S0-26B3-M46 |
99A0S-Y02-11-03-MT | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | 5025983993 vs 99A0S-Y02-11-03-MT |
SR85T0-26B3-M46 | Board Connector, 85 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | 5025983993 vs SR85T0-26B3-M46 |
SR85S0-26B5-M46 | Board Connector, 85 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | 5025983993 vs SR85S0-26B5-M46 |
SR85T0-26B5-M46 | Board Connector, 85 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | 5025983993 vs SR85T0-26B5-M46 |
99A0S-Y02-11-03-MR | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | 5025983993 vs 99A0S-Y02-11-03-MR |