-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FPC 51POS 0.30MM R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14415CT-ND
|
DigiKey | CONN FPC 51POS 0.3MM R/A Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22964 In Stock |
|
$1.4641 / $2.8200 | Buy Now |
DISTI #
5025985193
|
Avnet Americas | Conn FFC/FPC Socket 51 POS 0.3mm Solder RA Surface Mount - Tape and Reel (Alt: 5025985193) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3437 | Buy Now |
DISTI #
502598-5193
|
TTI | FFC & FPC Connectors 0.3 FPC BackFlip Hsg RA SMT 51Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$1.3900 / $1.5000 | Buy Now |
DISTI #
MOL502598-5193
|
Interstate Connecting Components | 0.3 FPC BACK FLIP HSG ASS TEMBSTPPKG | 3000 |
|
$1.5618 / $1.5851 | Buy Now |
DISTI #
5025985193
|
Avnet Abacus | - Tape and Reel (Alt: 5025985193) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803797815
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 48000 |
|
$1.3600 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5025985193
Molex
Buy Now
Datasheet
|
Compare Parts:
5025985193
Molex
CONN FPC 51POS 0.30MM R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.045 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.685 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 3.93u inch | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 |