Part Details for 502603-0570 by Molex
Overview of 502603-0570 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 502603-0570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9864
|
Newark | Micro-Latch 2.0 Dip St Gold 0.1 5P |Molex 502603-0570 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 | Buy Now |
DISTI #
5026030570
|
Avnet Americas | New 2.0 W/B Wafer Assy Str 5Ckt - Bulk (Alt: 5026030570) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5447 | Buy Now |
DISTI #
538-502603-0570
|
Mouser Electronics | Headers & Wire Housings 2.0 W/B Wafer STR 5Ckt RoHS: Compliant | 0 |
|
$0.3970 / $0.8900 | Order Now |
DISTI #
MOL502603-0570
|
Heilind Electronics | NEW 2.0 W/B WAFER ASSY STR 5C T | Americas - 0 in Stock |
|
$0.4285 / $0.4567 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4810 / $0.5100 | Buy Now |
Part Details for 502603-0570
502603-0570 CAD Models
502603-0570 Part Data Attributes
|
502603-0570
Molex
Buy Now
Datasheet
|
Compare Parts:
502603-0570
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |