Part Details for 5027000012 by TE Connectivity
Overview of 5027000012 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5027000012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5661
|
Newark | Wire Labels&markers Tms-Cm-1/4-4H-9 |Raychem Te Connectivity 5027000012 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 425000 |
|
$1.6300 | Buy Now |
DISTI #
2266-5027000012-ND
|
DigiKey | TMS-CM-1/4-4H-9 Min Qty: 2500 Container: Tray MARKETPLACE PRODUCT |
425000 In Stock |
|
$0.8600 / $1.3400 | Buy Now |
DISTI #
71211094
|
RS | TMS-CM-1/4-4H-9 | TE Connectivity 5027000012 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $1.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$1.1300 | Buy Now |
DISTI #
RYCTMS-CM-1/4-4H-9
|
Heilind Electronics | 5027000012 | Americas - 0 in Stock |
|
$1.1984 / $1.4224 | Buy Now |
|
Onlinecomponents.com | Markers For Cables RoHS: Compliant |
428413 In Stock |
|
$1.3000 / $1.4600 | Buy Now |
DISTI #
5027000012
|
TTI | Wire Labels & Markers TMS-CM-1/4-4H-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.9000 / $1.2900 | Buy Now |
DISTI #
RYCTMS-CM-1/4-4H-9
|
Interstate Connecting Components | 5027000012 | 0 |
|
$1.1984 / $1.4224 | Buy Now |
|
Master Electronics | Markers For Cables RoHS: Compliant |
428413 In Stock |
|
$1.3000 / $1.4600 | Buy Now |
Part Details for 5027000012
5027000012 CAD Models
5027000012 Part Data Attributes:
|
5027000012
TE Connectivity
Buy Now
|
Compare Parts:
5027000012
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |