-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24066CT-ND
|
DigiKey | CONN MICRO SD CARD PUSH-PUSH R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9010 In Stock |
|
$2.0893 / $3.8700 | Buy Now |
DISTI #
5027740891
|
Avnet Americas | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 5027740891) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 |
|
$1.9208 | Buy Now |
DISTI #
V72:2272_06577156
|
Arrow Electronics | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2230 Container: Cut Strips | Americas - 5308 |
|
$1.9770 / $2.7040 | Buy Now |
DISTI #
V36:1790_06577156
|
Arrow Electronics | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2235 | Americas - 5000 |
|
$1.8260 / $2.7454 | Buy Now |
DISTI #
71295585
|
Verical | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 5308 |
|
$2.7040 | Buy Now |
DISTI #
71295151
|
Verical | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2235 | Americas - 5000 |
|
$2.7454 | Buy Now |
DISTI #
77778332
|
Verical | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R Min Qty: 26 Package Multiple: 1 | Americas - 3962 |
|
$2.1233 / $3.0543 | Buy Now |
|
Bristol Electronics | 568 |
|
RFQ | ||
DISTI #
502774-0891
|
TTI | Memory Card Connectors MICRO SD CARD CONN REV SMT PUSH-PUSH RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8700 / $1.9200 | Buy Now |
DISTI #
5027740891
|
Avnet Americas | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 5027740891) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 |
|
$1.9208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5027740891
Molex
Buy Now
Datasheet
|
Compare Parts:
5027740891
Molex
PCB CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 502774 |