-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1449CT-ND
|
DigiKey | CONN FPC BOTTOM 64POS 0.5MM R/A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2649 In Stock |
|
$1.5345 / $3.7500 | Buy Now |
DISTI #
5027906491
|
Avnet Americas | Conn FFC Connector SKT 64 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5027906491) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.6447 | Buy Now |
DISTI #
26AH0813
|
Avnet Americas | Conn FFC Connector SKT 64 POS 0.5mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 26AH0813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.0500 / $3.2400 | Buy Now |
|
Quest Components | 40 |
|
$3.2200 / $4.8300 | Buy Now | |
DISTI #
5027906491
|
Avnet Abacus | Conn FFC Connector SKT 64 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5027906491) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5027906491
|
Avnet Abacus | Conn FFC Connector SKT 64 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5027906491) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy