Part Details for 5029 by Adafruit Industries
Overview of 5029 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50294-5048ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guide Solder tail, 48 Positions | |
50295-1100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50295-5100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 5029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6585
|
Newark | Tinys2 - Esp32-S2 Development Board |Adafruit 5029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5000 | Buy Now |
DISTI #
1528-5029-ND
|
DigiKey | TINYS2 - TINYPICO ESP32-S2 DEVEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
49 In Stock |
|
$18.5000 | Buy Now |
DISTI #
485-5029
|
Mouser Electronics | WiFi Development Tools - 802.11 TinyS2 - ESP32-S2 Development Board RoHS: Compliant | 6 |
|
$18.5000 | Buy Now |
DISTI #
73509355
|
RS | TinyS2 - ESP32-S2 Development Board | Adafruit Industries 5029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 | RFQ |
Part Details for 5029
5029 CAD Models
5029 Part Data Attributes
|
5029
Adafruit Industries
Buy Now
|
Compare Parts:
5029
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |