Part Details for 50295-5320E by Amphenol Corporation
Overview of 50295-5320E by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50295-5320ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50295-1100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50295-5100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 50295-5320E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50295-5320E
|
Avnet Abacus | Conn DIN 41612 RCP 320 POS 2.54mm Solder RA Thru-Hole (Alt: 50295-5320E) RoHS: Not Compliant Min Qty: 81 Package Multiple: 81 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |