Part Details for 502JG1K by Littelfuse Inc
Overview of 502JG1K by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 502JG1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9991
|
Newark | Thermsitor, Us Sensor/ P |Littelfuse 502JG1K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.2630 | Buy Now |
DISTI #
F11807-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3892K DO35 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
485 In Stock |
|
$0.2178 / $0.6000 | Buy Now |
DISTI #
803-502JG1K
|
Mouser Electronics | NTC Thermistors THERMSITOR, US SENSOR RoHS: Compliant | 301 |
|
$0.2210 / $0.6000 | Buy Now |
DISTI #
502JG1K
|
TME | NTC thermistor, 5kΩ, THT, 3892K, -55÷300°C, ±10% Min Qty: 500 | 0 |
|
$0.2740 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 5K 10% 3892K DO35 THT | 0 |
|
$0.4317 / $0.4965 | RFQ |
Part Details for 502JG1K
502JG1K CAD Models
502JG1K Part Data Attributes
|
502JG1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
502JG1K
Littelfuse Inc
NTC Thermistor, 5000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |