Part Details for 5030FR by Thomas & Betts
Overview of 5030FR by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5030FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2862
|
Newark | Mipco |Abb Thomas & Betts 5030FR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,633.2900 / $1,830.2100 | Buy Now |
|
Onlinecomponents.com | Mipco - 50 A - 250 V | 0 |
|
$1,521.6600 / $1,608.2100 | Buy Now |
|
Master Electronics | Mipco - 50 A - 250 V | 0 |
|
$1,521.6600 / $1,608.2100 | Buy Now |