-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25MM WTB HOUSING DUAL 40POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4611-ND
|
DigiKey | CONN PLUG HSG 40POS 1.25MM Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
31147 In Stock |
|
$0.2456 / $0.4500 | Buy Now |
DISTI #
5031104000
|
Avnet Americas | Conn Housing PL 40 POS 1.25mm Crimp ST Bag - Bulk (Alt: 5031104000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
503110-4000
|
TTI | Headers & Wire Housings 1.25 W/B Dual Plug H Dual Plug Hsg 40Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
5031104000
|
Avnet Asia | Conn Housing PL 40 POS 1.25mm Crimp ST Bag (Alt: 5031104000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5031104000
Molex
Buy Now
Datasheet
|
Compare Parts:
5031104000
Molex
1.25MM WTB HOUSING DUAL 40POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |