-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4112
|
Newark | Connector, Rcpt, 8Pos, 2Row, 1.5Mm, Connector Systems:Signal, Pitch Spacing:1.5Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Clik-Mate 503148 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 503148-0890 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7 |
|
$1.6200 / $2.3200 | Buy Now |
DISTI #
02AH7368
|
Newark | Connector, Rcpt, 8Pos, 2Row, 1.5Mm, Connector Systems:Signal, Pitch Spacing:1.5Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Clik-Mate 503148 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 503148-0890 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.3500 | Buy Now |
DISTI #
5031480890
|
Avnet Americas | Conn Wire to Board RCP 8 POS 1.5mm Solder RA SMD Embossed T/R - Bulk (Alt: 5031480890) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2926 / $1.5641 | Buy Now |
DISTI #
538-503148-0890
|
Mouser Electronics | Headers & Wire Housings 1.5WB DUAL R/A EMBS TAPE PKG 8P RoHS: Compliant | 415 |
|
$1.1900 / $2.4100 | Buy Now |
DISTI #
MOL503148-0890
|
Heilind Electronics | 1.5WB DUAL R/A EMBS TAPE P | Americas - 0 in Stock |
|
$1.1881 / $1.3264 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2750 Partner Stock |
|
$1.0400 / $1.2100 | Buy Now |
DISTI #
5031480890
|
Avnet Americas | Conn Wire to Board RCP 8 POS 1.5mm Solder RA SMD Embossed T/R - Bulk (Alt: 5031480890) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2926 / $1.5641 | Buy Now |
DISTI #
5031480890
|
Avnet Asia | Conn Wire to Board RCP 8 POS 1.5mm Solder RA SMD Embossed T/R (Alt: 5031480890) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 14 Weeks, 5 Days | 0 |
|
RFQ | |
DISTI #
3103086
|
element14 Asia-Pacific | CONNECTOR, RCPT, 8POS, 2ROW, 1.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7 |
|
$1.8592 / $2.5305 | Buy Now |
DISTI #
3049198
|
element14 Asia-Pacific | CONNECTOR, RCPT, 8POS, 2ROW, 1.5MM RoHS: Compliant Min Qty: 550 Container: Reel | 0 |
|
$1.2763 / $1.8223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503148-0890
Molex
Buy Now
Datasheet
|
Compare Parts:
503148-0890
Molex
Rectangular Power Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.36 inch | |
Body Depth | 0.344 inch | |
Body Length | 0.406 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Mating Contact Pitch | 0.059 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 0.7112 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |