-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0268
|
Newark | Connector, Plug, 24Pos, 2Row, 1.5Mm, Product Range:Clik-Mate 503149, Gender:Plug, No. Of Positions:24Positions, Pitch Spacing:1.5Mm, For Use With:502579, 503429 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 503149-2400 (Alternate Part Number: 800756961705 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 370 |
|
$0.4590 | Buy Now |
DISTI #
39AH6340
|
Newark | 503149-2400, Pitch Spacing:1.5Mm, No. Of Contacts:24Contacts, Gender:Plug, Product Range:Clik-Mate 503149 Series, Contact Termination Type:Crimp, No. Of Rows:2Rows, Contact Plating:-, Contact Material:-, Svhc:No Svhc (15 Rohs Compliant: Yes |Molex 503149-2400 (Alternate Part Number: 800756961705 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.7750 | Buy Now |
DISTI #
538-503149-2400
|
Mouser Electronics | Headers & Wire Housings 1.5 W/B Dual Plg Hsg 24Ckt Beige RoHS: Compliant | 4301 |
|
$0.4190 / $0.7400 | Buy Now |
DISTI #
V99:2348_06577188
|
Arrow Electronics | Conn Housing PL 24 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 652 |
|
$0.3570 / $0.5137 | Buy Now |
DISTI #
71463416
|
RS | Crimp Housing, Dual Row, Positive Lock, 24 Circuits, CLIK-Mate, 503149 Series | Molex Incorporated 503149-2400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$0.5090 / $0.7600 | Buy Now |
DISTI #
MOL503149-2400
|
Heilind Electronics | 1.5 W/B DUAL PLG HSG 24CKT BE GE | Americas - 0 in Stock |
|
$0.4162 / $0.4434 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 24 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag RoHS: Compliant |
111 Partner Stock |
|
$0.3893 / $0.5625 | Buy Now |
DISTI #
503149-2400
|
TTI | Headers & Wire Housings 1.5 W/B Dual Plg Hsg 24Ckt Beige RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 800 In Stock |
|
$0.4120 / $0.4370 | Buy Now |
DISTI #
MX-503149-2400
|
TME | Plug, wire-board, female, CLIK-Mate, 1.5mm, PIN: 24, w/o contacts Min Qty: 160 | 0 |
|
$0.4930 / $0.5630 | RFQ |
|
Master Electronics | Conn Housing PL 24 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag RoHS: Compliant |
111 Partner Stock |
|
$0.3893 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503149-2400
Molex
Buy Now
|
Compare Parts:
503149-2400
Molex
|
Samacsys Manufacturer | Molex |