Part Details for 503149-2401 by Molex
Overview of 503149-2401 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503149-2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8710
|
Newark | 1.5 W/B Dual Plg Hsg 24Ckt Black |Molex 503149-2401 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6410 / $0.7060 | Buy Now |
DISTI #
5031492401
|
Avnet Americas | 1.5 W/B DUAL PLG HSG 24CKT BLACK (Alt: 5031492401) Min Qty: 5600 Package Multiple: 5600 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5046 | Buy Now |
DISTI #
538-503149-2401
|
Mouser Electronics | Headers & Wire Housings 1.5 W/B DUAL PLG HSG 24CKT BLACK RoHS: Compliant | 0 |
|
$0.3680 / $0.3770 | Order Now |
DISTI #
MOL503149-2401
|
Heilind Electronics | 1.5 W/B DUAL PLG HSG 24CKT BLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
707 Partner Stock |
|
$0.4151 / $0.5127 | Buy Now |
DISTI #
5031492401
|
Avnet Americas | 1.5 W/B DUAL PLG HSG 24CKT BLACK (Alt: 5031492401) Min Qty: 5600 Package Multiple: 5600 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5046 | Buy Now |
|
Master Electronics | RoHS: Compliant |
707 Partner Stock |
|
$0.4151 / $0.5127 | Buy Now |
DISTI #
10191523
|
TestEquity LLC | Molex 503149-2401 1.5 W/B DUAL PLG HSG 24CKT BLACK | 707 |
|
$0.5100 | Buy Now |