-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1949
|
Newark | Wtb Housing, Plug, 34Pos, 2Row, 1.5Mm, Product Range:Clik-Mate 503149, Gender:Plug, No. Of Positions:34Positions, Pitch Spacing:1.5Mm, For Use With:502579, 503429 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 503149-3400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$0.7430 / $1.2500 | Buy Now |
DISTI #
538-503149-3400
|
Mouser Electronics | Headers & Wire Housings 1.5WB DUAL PLUG HOUSING 34ckt RoHS: Compliant | 5068 |
|
$0.5330 / $0.8000 | Buy Now |
DISTI #
MOL503149-3400
|
Heilind Electronics | 1.5WB DUAL PLUG HOUSING 3 | Americas - 0 in Stock |
|
$0.6159 / $0.6564 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 34 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag RoHS: Compliant |
127 Partner Stock |
|
$0.5700 / $0.7500 | Buy Now |
DISTI #
503149-3400
|
TTI | Headers & Wire Housings 1.5WB DUAL PLUG HOUSING 34ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Each | Americas - 0 |
|
$0.5330 | Buy Now |
DISTI #
3221848
|
element14 Asia-Pacific | WTB HOUSING, PLUG, 34POS, 2ROW, 1.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4255 / $0.8569 | Buy Now |
DISTI #
3221848
|
Farnell | WTB HOUSING, PLUG, 34POS, 2ROW, 1.5MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Each | 0 |
|
$0.6077 / $1.3560 | Buy Now |
|
Master Electronics | Conn Housing PL 34 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag RoHS: Compliant |
127 Partner Stock |
|
$0.5700 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503149-3400
Molex
Buy Now
|
Compare Parts:
503149-3400
Molex
|
Samacsys Manufacturer | Molex |