-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0941
|
Newark | 1.5Wb Dual St Embs Tape Pkg 18P Black |Molex 503154-1891 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.7900 | Buy Now |
DISTI #
5031541891
|
Avnet Americas | Connector Shrouded Receptacle 18 Position 1.5mm Solder Straight Surface Mount Embossed T/R (Alt: 5031541891) Min Qty: 2700 Package Multiple: 1350 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.7086 / $1.9687 | Buy Now |
DISTI #
538-503154-1891
|
Mouser Electronics | Headers & Wire Housings 1.5WB DUAL ST EMBS TAPE P RoHS: Compliant | 0 |
|
$1.4600 / $1.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
450 Partner Stock |
|
$1.5600 / $2.2100 | Buy Now |
DISTI #
59829061
|
Verical | Conn Wire to Board HDR 18 POS 1.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 450 |
|
$1.5400 | Buy Now |
DISTI #
5031541891
|
Avnet Americas | Connector Shrouded Receptacle 18 Position 1.5mm Solder Straight Surface Mount Embossed T/R (Alt: 5031541891) Min Qty: 2700 Package Multiple: 1350 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.7086 / $1.9687 | Buy Now |
|
Master Electronics | RoHS: Compliant |
450 Partner Stock |
|
$1.5600 / $2.2100 | Buy Now |
DISTI #
10191532
|
TestEquity LLC | Molex 503154-1891 1.50mm Pitch, CLIK-Mate PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, Positive Lock, 18 Circuits, Black | 450 |
|
$1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503154-1891
Molex
Buy Now
Datasheet
|
Compare Parts:
503154-1891
Molex
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.362 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |
This table gives cross-reference parts and alternative options found for 503154-1891. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503154-1891, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503154-1892 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Molex | 503154-1891 vs 503154-1892 |
503154-1896 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Molex | 503154-1891 vs 503154-1896 |