-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
MD28F020-90/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-90. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1374
|
Newark | Wtb Conn, Rcpt, 20Pos, 2Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Clik-Mate 503154 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 503154-2090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2654 |
|
$1.9700 / $2.9200 | Buy Now |
DISTI #
39AH6344
|
Newark | Wtb Conn, Rcpt, 20Pos, 2Row, 1.5Mm, Pitch Spacing:1.5Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Clik-Mate 503154 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 503154-2090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.7700 | Buy Now |
DISTI #
538-503154-2090
|
Mouser Electronics | Headers & Wire Housings 1.50MM CLIK-MATE REC 20P VT RoHS: Compliant | 3789 |
|
$1.4800 / $2.7500 | Buy Now |
DISTI #
71463452
|
RS | 1.5 W/B Dl ST RecAssy20CktEmbsTpPkgBeige | Molex Incorporated 503154-2090 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $2.7800 | RFQ |
DISTI #
MOL503154-2090
|
Heilind Electronics | 1.5 W/B DL ST RECASSY20CKTEMB TPPKGBEIGE | Americas - 0 in Stock |
|
$1.4634 / $1.6337 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 20 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R RoHS: Compliant |
5850 Partner Stock |
|
$1.3200 / $1.6700 | Buy Now |
DISTI #
503154-2090
|
TTI | Headers & Wire Housings 1.50MM CLIK-MATE REC 20P VT RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Reel |
Americas - 2700 In Stock |
|
$1.4000 / $1.6100 | Buy Now |
DISTI #
MX-503154-2090
|
TME | Connector: wire-board, socket, male, CLIK-Mate, 1.5mm, PIN: 20, SMT Min Qty: 450 | 0 |
|
$1.4700 | RFQ |
|
Chip 1 Exchange | INSTOCK | 9945 |
|
RFQ | |
DISTI #
C1S516503090209
|
Chip1Stop | Conn Wire to Board RCP 20 POS 1.5mm Solder ST SMD Embossed T/R RoHS: Compliant | 5850 |
|
$1.3900 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503154-2090
Molex
Buy Now
Datasheet
|
Compare Parts:
503154-2090
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CLIK-MATE, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.362 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |