-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86503-154HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
FA2890-AL | Coilcraft Inc | General Purpose Inductor, 400uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
67289-023LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 46 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1376
|
Newark | 1.5 W/B Dl St Recassy28Cktembstppkgbeige |Molex 503154-2890 (Alternate Part Number: 883906426767 RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
538-503154-2890
|
Mouser Electronics | Headers & Wire Housings 1.5 W/B Dl ST RecAssy28CktEmbsTpPkgBeige RoHS: Compliant | 1713 |
|
$1.9200 / $2.5600 | Buy Now |
DISTI #
71463464
|
RS | 1.5 W/B Dl ST RecAssy28CktEmbsTpPkgBeige | Molex Incorporated 503154-2890 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0600 / $2.9500 | RFQ |
DISTI #
MOL503154-2890
|
Heilind Electronics | 1.5 W/B Dl ST RecAssy28CktEmbsTpPkgBeig | Americas - 0 in Stock |
|
$1.9350 / $2.1603 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 28 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R RoHS: Compliant | 0 |
|
$1.6500 / $2.3000 | Buy Now |
DISTI #
MX-503154-2890
|
TME | Connector: wire-board, socket, male, CLIK-Mate, 1.5mm, PIN: 28, SMT Min Qty: 450 | 0 |
|
$1.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503154-2890
Molex
Buy Now
Datasheet
|
Compare Parts:
503154-2890
Molex
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CLIK-MATE, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.362 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.996 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |