Part Details for 503159-0615 by Molex
Overview of 503159-0615 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153MEB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 503159-0615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
7380 Partner Stock |
|
$0.1201 / $0.2112 | Buy Now |
DISTI #
5031590615-MOL
|
TME | 503159-0615 Min Qty: 266 | 7380 |
|
$0.1356 / $0.1416 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9594 |
|
RFQ | |
DISTI #
C1S549804714402
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 7380 |
|
$0.1450 / $0.1620 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7380 Partner Stock |
|
$0.1201 / $0.2112 | Buy Now |