-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1390
|
Newark | 1.5W/Bsgldipstrecassy15Cktw/Boswknkbeige |Molex 503159-1500 RoHS: Not Compliant Min Qty: 6480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 | Buy Now |
DISTI #
538-503159-1500
|
Mouser Electronics | Headers & Wire Housings 1.5W/BSGLDIPSTRecAssy15CktW/BosWKnkBeige RoHS: Compliant | 5931 |
|
$0.4910 / $1.0600 | Buy Now |
DISTI #
MOL503159-1500
|
Heilind Electronics | 1.5W/BSGLDIPSTRECASSY15CKTW/B SWKNKBEIGE | Americas - 0 in Stock |
|
$0.5128 / $0.5464 | Buy Now |
|
Onlinecomponents.com | 1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Through Hole, Vertical, with Peg, 15 Circuits RoHS: Compliant |
34020 Partner Stock |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
MX-503159-1500
|
TME | Connector: wire-board, socket, male, CLIK-Mate, 1.5mm, PIN: 15, THT Min Qty: 6480 | 0 |
|
$0.6500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 44226 |
|
RFQ | |
DISTI #
C1S549810798399
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 34020 |
|
$0.4350 / $0.5990 | Buy Now |
|
Master Electronics | 1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Through Hole, Vertical, with Peg, 15 Circuits RoHS: Compliant |
34020 Partner Stock |
|
$0.5800 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503159-1500
Molex
Buy Now
Datasheet
|
Compare Parts:
503159-1500
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |