-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5129
|
Newark | Conn, R/A Rcpt, 3Pos, 1Row, 1.5Mm Rohs Compliant: Yes |Molex 503175-0300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.4200 / $0.8160 | Buy Now |
DISTI #
538-503175-0300
|
Mouser Electronics | Headers & Wire Housings 1.50MM CLIK-MATE REC 03P RA RoHS: Compliant | 11523 |
|
$0.3260 / $0.7400 | Buy Now |
DISTI #
MOL503175-0300
|
Heilind Electronics | 1.5 W/B SGL DIPR/ARECASSY3CKT /BOSSBEIGE | Americas - 0 in Stock |
|
$0.3522 / $0.3575 | Buy Now |
|
Onlinecomponents.com | 1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Through Hole, Right Angle, with Peg, 3 Circuits RoHS: Compliant |
12800 Partner Stock |
|
$0.2990 / $0.3400 | Buy Now |
DISTI #
503175-0300
|
TTI | Headers & Wire Housings 1.50MM CLIK-MATE REC 03P RA RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Tray |
Americas - 10560 In Stock |
|
$0.3320 / $0.7330 | Buy Now |
DISTI #
MX-503175-0300
|
TME | Connector: wire-board, socket, male, CLIK-Mate, 1.5mm, PIN: 3, THT Min Qty: 10560 | 0 |
|
$0.3800 | RFQ |
|
Chip 1 Exchange | INSTOCK | 16640 |
|
RFQ | |
|
Master Electronics | 1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Through Hole, Right Angle, with Peg, 3 Circuits RoHS: Compliant |
12800 Partner Stock |
|
$0.2990 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503175-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
503175-0300
Molex
DIP Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.274 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -85 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7084 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 503175-0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503175-0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503175-0305 | DIP Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Pink Insulator, Receptacle, ROHS COMPLIANT | Molex | 503175-0300 vs 503175-0305 |
503175-0308 | DIP Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Orange Insulator, Receptacle, ROHS COMPLIANT | Molex | 503175-0300 vs 503175-0308 |
503175-0303 | DIP Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Yellow Insulator, Receptacle, ROHS COMPLIANT | Molex | 503175-0300 vs 503175-0303 |
503175-0307 | DIP Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT | Molex | 503175-0300 vs 503175-0307 |